Mains Power Cable

Rodoma 1 - 6 iš 6 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Number of Cores Cross Sectional Area Sheath Colour Voltage Rating Outer Diameter Sheath Material Type Minimum Operating Temperature Maximum Operating Temperature Conductor Strand Type Length Core Strands Size of Strands Number of Strands American Wire Gauge Insulation material Conductor Material
Alpha Wire 3 Core 1.32 mm2 Power Cable, Black Polyvinyl Chloride PVC Sheath 76m, 300 V, SJT Alpha Wire 3 1.32 mm² Black 300 V 8.53mm Polyvinyl Chloride PVC SJT -30°C +105°C Stranded 76m 65/0.16 mm 0.16 mm 65 16 PVC Bare Copper
Alpha Wire 3 Core 0.82 mm² Power Cable, Black Polyvinyl Chloride PVC Sheath 76, 300 V, SJT Alpha Wire 3 0.82 mm² Black 300 V 7.87mm Polyvinyl Chloride PVC SJT -30°C +105°C Stranded 76 41/0.16 mm 0.16 mm 41 18 PVC Bare Copper
Alpha Wire 3 Core 0.82 mm² Power Cable, Black Polyvinyl Chloride PVC Sheath 76m, 300 V, SJT Alpha Wire 3 0.82 mm² Black 300 V 7.98mm Polyvinyl Chloride PVC SJT -30°C +105°C Stranded 76m 41/0.16 mm 0.16 mm 41 18 PVC Bare Copper
Alpha Wire 3 Core 2.08 mm² Power Cable, Black Polyvinyl Chloride PVC Sheath 76m, 300 V, SJT Alpha Wire 3 2.08 mm² Black 300 V 9.35mm Polyvinyl Chloride PVC SJT -30°C +105°C Stranded 76m 41/0.25 mm 0.25 mm 41 14 PVC Bare Copper
Alpha Wire 3 Core 2.08 mm² Power Cable, Black Polyvinyl Chloride PVC Sheath 76m, 300 V, SJT Alpha Wire 3 2.08 mm² Black 300 V 9.45mm Polyvinyl Chloride PVC SJT -30°C +105°C Stranded 76m 41/0.25 mm 0.25 mm 41 14 PVC Bare Copper
Alpha Wire 3 Core 1.32 mm2 Power Cable, Black Polyvinyl Chloride PVC Sheath 76m, 300 V, SJT Alpha Wire 3 1.32 mm² Black 300 V 8.64mm Polyvinyl Chloride PVC SJT -30°C +105°C Stranded 76m 65/0.16 mm 0.16 mm 65 16 PVC Bare Copper
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
Rodoma 1 - 6 iš 6 rezultatų