Hookup & Equipment Wire

Rodoma 1 - 20 iš 966 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Cross Sectional Area Sheath Colour Wire Style Core Strands Insulation material Outer Diameter Length Number of Strands Voltage Rating Size of Strands American Wire Gauge Conductor Material Minimum Operating Temperature Maximum Operating Temperature Type Standards Met Series Insulation Wall Thickness Shield Type European Harmonised Code Cable Shape Fire Behaviour
Alpha Wire Red, 30m PTFE UL1213 PTFE Equipment Wire, 0.14 mm² CSA , 600 V 26 AWG Alpha Wire 0.14 mm² Red UL1213 7/0.16 mm PTFE 0.99mm 30m 7 600 V 0.16 mm 26 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
Alpha Wire Black, 30m PTFE UL1213 PTFE Equipment Wire, 0.96 mm² CSA , 600 V 18 AWG Alpha Wire 0.96 mm² Black UL1213 19/0.25 mm PTFE 1.75mm 30m 19 600 V 0.25 mm 18 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
Alpha Wire Black, 30m PVC UL1061 Hook Up Wire, 0.23 mm² CSA , 300 V 24 AWG Alpha Wire 0.23 mm² Black UL1061 7/0.20 mm PVC 1.15mm 30m 7 300 V 0.2 mm 24 AWG Copper -10°C +80°C UL1061 UL Listed - 0.25mm - - Single Core -
Alpha Wire Black, 30m PTFE UL1213 PTFE Equipment Wire, 0.35 mm² CSA , 600 V 22 AWG Alpha Wire 0.35 mm² Black UL1213 7/0.25 mm PTFE 1.27mm 30m 7 600 V 0.25 mm 22 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
Alpha Wire Black, 30m PVC UL1007 Hook Up Wire, 0.51 mm² CSA Flame Retardant, 300 V 20 AWG Alpha Wire 0.51 mm² Black UL1007 10/0.25 mm PVC 1.75mm 30m 10 300 V 0.25 mm 20 AWG Copper -40°C +105°C UL1007 UL Listed - 0.41mm - - Single Core Flame Retardant
Alpha Wire Red, 30m PTFE UL1213 PTFE Equipment Wire, 0.23 mm² CSA , 600 V 24 AWG Alpha Wire 0.23 mm² Red UL1213 7/0.20 mm PTFE 1.12mm 30m 7 600 V 0.2 mm 24 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
Alpha Wire Black, 30m PTFE UL1213 PTFE Equipment Wire, 0.23 mm² CSA , 600 V 24 AWG Alpha Wire 0.23 mm² Black UL1213 7/0.20 mm PTFE 1.12mm 30m 7 600 V 0.2 mm 24 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
Alpha Wire EcoWire Series Brown, 30m MPPE UL11028 Hook Up Wire, 1.32 mm2 CSA Flame Retardant, 600 V 16 AWG Alpha Wire 1.32 mm² Brown UL11028 26/0.25 mm MPPE 2.06mm 30m 26 600 V 0.25 mm 16 AWG Copper -40°C +105°C EcoWire UL Listed EcoWire 0.28mm - - Single Core Flame Retardant
Alpha Wire EcoWire Series Grey, 30m MPPE UL11028 Hook Up Wire, 1.32 mm2 CSA Flame Retardant, 600 V 16 AWG Alpha Wire 1.32 mm² Grey UL11028 26/0.25 mm MPPE 2.06mm 30m 26 600 V 0.25 mm 16 AWG Copper -40°C +105°C EcoWire UL Listed EcoWire 0.28mm - - Single Core Flame Retardant
Alpha Wire Black, 30m PTFE UL1213 PTFE Equipment Wire, 0.06 mm² CSA , 600 V 30 AWG Alpha Wire 0.06 mm² Black UL1213 7/0.10 mm PTFE 0.81mm 30m 7 600 V 0.1 mm 30 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
Alpha Wire Black, 30m PVC UL1061 Hook Up Wire, 0.35 mm² CSA , 300 V 22 AWG Alpha Wire 0.35 mm² Black UL1061 7/0.25 mm PVC 1.27mm 30m 7 300 V 0.25 mm 22 AWG Copper -10°C +80°C UL1061 UL Listed - 0.25mm - - Single Core -
Alpha Wire Red, 30m PTFE UL1213 PTFE Equipment Wire, 0.06 mm² CSA , 600 V 30 AWG Alpha Wire 0.06 mm² Red UL1213 7/0.10 mm PTFE 0.81mm 30m 7 600 V 0.1 mm 30 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
Alpha Wire White, 30m PTFE UL1213 PTFE Equipment Wire, 0.09 mm² CSA , 600 V 28 AWG Alpha Wire 0.09 mm² White UL1213 7/0.13 mm PTFE 0.89mm 30m 7 600 V 0.13 mm 28 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
Alpha Wire Red, 30m PTFE UL1213 PTFE Equipment Wire, 1.23 mm² CSA , 600 V 16 AWG Alpha Wire 1.23 mm² Red UL1213 19/0.29 mm PTFE 2.03mm 30m 19 600 V 0.29 mm 16 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.3mm - - - -
Alpha Wire Red, 30m PVC UL1061 Hook Up Wire, 0.23 mm² CSA , 300 V 24 AWG Alpha Wire 0.23 mm² Red UL1061 7/0.20 mm PVC 1.15mm 30m 7 300 V 0.2 mm 24 AWG Copper -10°C +80°C UL1061 UL Listed - 0.25mm - - Single Core -
Alpha Wire Black, 30m PTFE UL1213 PTFE Equipment Wire, 0.09 mm² CSA , 600 V 28 AWG Alpha Wire 0.09 mm² Black UL1213 7/0.13 mm PTFE 0.89mm 30m 7 600 V 0.13 mm 28 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
Alpha Wire Blue, 30m PVC UL1007 Hook Up Wire, 0.81 mm² CSA Flame Retardant, 300 V 18 AWG Alpha Wire 0.81 mm² Blue UL1007 16/0.25 mm PVC 2.01mm 30m 16 300 V 0.25 mm 18 AWG Copper -40°C +105°C UL1007 UL Listed - 0.41mm - - Single Core Flame Retardant
Alpha Wire Black, 305m PVC UL1007 Hook Up Wire, 0.81 mm² CSA Flame Retardant, 300 V 18 AWG Alpha Wire 0.81 mm² Black UL1007 16/0.25 mm PVC 2.01mm 305m 16 300 V 0.25 mm 18 AWG Copper -40°C +105°C UL1007 UL Listed - 0.41mm - - Single Core Flame Retardant
Alpha Wire White, 30m PTFE UL1213 PTFE Equipment Wire, 0.14 mm² CSA , 600 V 26 AWG Alpha Wire 0.14 mm² White UL1213 7/0.16 mm PTFE 0.99mm 30m 7 600 V 0.16 mm 26 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
Alpha Wire Black, 30m PTFE UL1213 PTFE Equipment Wire, 0.14 mm² CSA , 600 V 26 AWG Alpha Wire 0.14 mm² Black UL1213 7/0.16 mm PTFE 0.99mm 30m 7 600 V 0.16 mm 26 AWG Silver Plated Copper -60°C +200°C TFE Teflon Insulation MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 - 0.25mm - - - -
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
Rodoma 1 - 20 iš 966 rezultatų