Koaksialinis kabelis

Rodoma 1 - 20 iš 20 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Coaxial Type Outer Diameter Characteristic Impedance Reel Length Sheath Colour Sheath Material Insulation material Conductor Material Conductor Strand Type Core Strands Number of Strands Size of Strands Attenuation Capacitance Velocity ratio Minimum Operating Temperature Maximum Operating Temperature Shielding Series Cable Shape
Alpha Wire 9174 BK005 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 30m, 50 Ω Alpha Wire RG174/U 2.59mm 50 Ω 30m Black Polyvinyl Chloride PVC PE Bare Copper Stranded 7/34 7 34 AWG 48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz 101.024 pF/m 66% -40°C +80°C - MEC COAXIAL Coaxial
Alpha Wire 9174 BK001 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 304m, 50 Ω Alpha Wire RG174/U 2.59mm 50 Ω 304m Black Polyvinyl Chloride PVC PE Bare Copper Steel Coated Stranded 7/34 7 34 AWG 48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz 101.024 pF/m 66% -40°C +80°C - MEC COAXIAL Coaxial
Alpha Wire 9062A BK001 Black RG62A/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 304m, 93 Ω Alpha Wire RG62A/U 6.15mm 93 Ω 304m Black Polyvinyl Chloride PVC PE Bare Copper Solid 1/22 1 22 AWG 13 dB/100ft @ 1GHz, 8 dB/100ft @ 400MHz 43.3 pF/m 83% -20°C +80°C - MEC COAXIAL Coaxial
Alpha Wire 9059B BK005 Black RG59B/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 30m, 75 Ω Alpha Wire RG59B/U 6.15mm 75 Ω 30m Black Polyvinyl Chloride PVC PE Bare Copper Solid 1/23 1 23 AWG 30 dB/100ft @ 3GHz, 9 dB/100ft @ 400MHz 67.3 pF/m 66% -20°C +60°C - MEC COAXIAL Coaxial
Alpha Wire 9062A BK005 Black RG62A/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 30m, 93 Ω Alpha Wire RG62A/U 6.15mm 93 Ω 30m Black Polyvinyl Chloride PVC PE Bare Copper Solid 1/22 1 22 AWG 13 dB/100ft @ 1GHz, 8 dB/100ft @ 400MHz 43.3 pF/m 83% -20°C +80°C - MEC COAXIAL Coaxial
Alpha Wire 9438 WH033 White Micro Coax Coaxial Cable, 100m, 50 Ω Alpha Wire Micro Coax 0.46mm 50 Ω 100m White - PFA - Stranded 7/0.04 mm 7 0.04 mm 0.38 dB/m @ 10 MHz 110.2 pF/m 70% -70°C +150°C - - Coaxial
Alpha Wire 9178B BR005 Transparent RG178B/U Coaxial Cable, EFF Sheath 30m, 50 Ω Alpha Wire RG178B/U 1.8mm 50 Ω 30m Transparent EFF TFE Silver Plated Copper Solid 1/0.3 mm 1 0.3 mm 4.4 dB/10m @ 100MHz 93.1 pF/m - -20°C +60°C - MEC COAXIAL Coaxial
Alpha Wire 9442 WH033 White Micro Coax Coaxial Cable, 100m, 50 Ω Alpha Wire Micro Coax 0.3mm 50 Ω 100m White - PFA - Stranded 7/0.02 mm 7 0.02 mm 0.7 dB/m @ 10 MHz 110.2 pF/m 70% -70°C +150°C - - Coaxial
Alpha Wire 9444 WH033 White Micro Coax Coaxial Cable, 100m, 50 Ω Alpha Wire Micro Coax 0.25mm 50 Ω 100m White - PFA - Stranded 7/0.02 mm 7 0.02 mm 1 dB/m @ 10 MHz 110.2 pF/m 70% -70°C +150°C - - Coaxial
Alpha Wire 9059B BK001 Black RG59B/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 304m, 75 Ω Alpha Wire RG59B/U 6.15mm 75 Ω 304m Black Polyvinyl Chloride PVC PE Bare Copper Solid 1/23 1 23 AWG 30 dB/100ft @ 3GHz, 9 dB/100ft @ 400MHz 67.24 pF/m 66% -20°C +60°C - MEC COAXIAL Coaxial
Alpha Wire 9213 BK005 Black RG213/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 30m, 50 Ω Alpha Wire RG213/U 10.29mm 50 Ω 30m Black Polyvinyl Chloride PVC PE Bare Copper Stranded 7/0.0296 7 0.762 mm 0.27 dB/100ft @ 1MHz, 0.55 dB/100ft @ 10MHz 101.024 pF/m 66% -40°C +80°C - MEC COAXIAL Coaxial
Alpha Wire 9446 WH033 White Micro Coax Coaxial Cable, 100m, 50 Ω Alpha Wire Micro Coax 0.2mm 50 Ω 100m White - PFA - Stranded 7/0.01 mm 7 0.01 mm 1.4 dB/m @ 10 MHz 115.2 pF/m 70% -70°C +200°C - - Coaxial
Alpha Wire 9432 WH033 White Micro Coax Coaxial Cable, 100m, 50 Ω Alpha Wire Micro Coax 1.12mm 50 Ω 100m White - PFA Silver Plated Copper Stranded 7/0.07 mm 7 0.07 mm 0.13 dB/m @ 10 MHz 98.1 pF/m 69% -70°C +200°C Silver Plated Copper Braid - Coaxial
Alpha Wire 9436 WH033 White Micro Coax Coaxial Cable, 100m, 50 Ω Alpha Wire Micro Coax 0.53mm 50 Ω 100m White - PFA - Stranded 7/0.05 mm 7 0.05 mm 0.25 dB/m @ 10 MHz 110.2 pF/m 70% -70°C +150°C - - Coaxial
Alpha Wire 9450 WH033 White Micro Coax Coaxial Cable, 100m, 50 Ω Alpha Wire Micro Coax 0.15mm 50 Ω 100m White - PFA Silver Plated Copper Stranded 7/0.01 mm 7 0.01 mm 2.8 dB/m @ 10 MHz 125 pF/m 70% -70°C +200°C - - Coaxial
Alpha Wire 9196A WH005 White RG196A/U Coaxial Cable, Polytetrafluoroethylene PTFE Sheath 30m, 50 Ω Alpha Wire RG196A/U 1.91mm 50 Ω 30m White Polytetrafluoroethylene PTFE PTFE Silver Plated Copper Clad Steel Stranded 7/38 7 38 AWG 29 dB/100ft @ 400MHz 96.104 pF/m 70% -55°C +200°C - MEC COAXIAL Coaxial
Alpha Wire 9440 WH033 White Micro Coax Coaxial Cable, 100m, 50 Ω Alpha Wire Micro Coax 0.36mm 50 Ω 100m White - PFA - Stranded 7/0.03 mm 7 0.03 mm 0.45 dB/m @ 10 MHz 110.2 pF/m 70% -70°C +150°C - - Coaxial
Alpha Wire 6458 BK005 Black RG6/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 30m, 75 Ω Alpha Wire RG6/U 7.57mm 75 Ω 30m Black Polyvinyl Chloride PVC Foam PE Bare Copper Solid - - - 1.1 dB/100m @ 1MHz, 1.2 dB/100m @ 2MHz, 1.5 dB/100m @ 5MHz, 1.9 dB/100m @ 10MHz, 11.4 dB/100m @ 300MHz, 13.3 dB/100m @ 400MHz, 2.8 dB/100m @ 20MHz, 4.5 dB/100m @ 50MHz, 6.5 dB/100m @ 100MHz, 9.3 dB/100m @ 200MHz 53.1 pF/m 82% -30°C +75°C - - Coaxial
Alpha Wire 9434 WH033 White Micro Coax Coaxial Cable, 100m, 50 Ω Alpha Wire Micro Coax 0.99mm 50 Ω 100m White - PFA Silver Plated Copper Stranded 7/0.06 mm 7 0.06 mm 0.18 dB/m @ 10 MHz 110.2 pF/m 69% -70°C +200°C Silver Plated Copper Braid - Coaxial
Alpha Wire 9448 WH033 White Micro Coax Coaxial Cable, 100m, 50 Ω Alpha Wire Micro Coax 0.18mm 50 Ω 100m White - PFA - Stranded 7/0.01 mm 7 0.01 mm 2 dB/m @ 10 MHz 120.1 pF/m 70% -70°C +200°C - - Coaxial
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
Rodoma 1 - 20 iš 20 rezultatų