Cat5 Kabeliai

Rodoma 1 - 4 iš 4 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Fire Behaviour Shield Type Outer Sheath Material Conductor Strand Type Sheath Colour American Wire Gauge Core Strands Cross Sectional Area Outer Diameter Attenuation Capacitance Voltage Rating Cable Shape Number of Strands Size of Strands Standards Met Length Series
Alpha Wire Multicore 152m Green Cat5 Ethernet Cable Low Smoke Zero Halogen (LSZH) Alpha Wire Low Smoke Zero Halogen (LSZH) Aluminium/Mylar Tape PUR Stranded Green 22 AWG 19/34 AWG - 0.26mm 21.3 dB/100 m - 300 V ac Multicore 19 34 AWG CE, cULus Recognised, EN 60811-2-1, FT2, ISO/IEC 11801, PROFINET 152m 74005
Alpha Wire Multicore Grey Cat5 Ethernet Cable Alpha Wire - SF/FTP PVC Stranded Grey 20 7/0.32 mm (Data), 7/0.32 mm (Power) - 10.19mm 3 dB/100ft @ 10MHz 54.776 pF/m 300 V Multicore 7 (Data), 7 (Power) 0.32 (Data) mm, 0.32 (Power) mm - - MEC COAXIAL
Alpha Wire Multicore Grey Cat5 Ethernet Cable Alpha Wire - S/FTP PVC Stranded Grey 24 (Power), 28 (Data) 7/32 (Power), 7/36 (Data) 0.08 (Data) mm², 0.23 (Power) mm² 6.35mm 1.4 dB/100ft @ 1MHz 64.616 pF/m 300 V Multicore 7 (Data), 7 (Power) 32(Power) AWG, 36(Data) AWG - - MEC COAXIAL
Alpha Wire Multicore 30m Grey Cat5 Ethernet Cable Alpha Wire - S/FTP PVC Stranded Grey 24 (Power), 28 (Data) 7/32 (Power), 7/36 (Data) 0.08 (Data) mm², 0.23 (Power) mm² 6.35mm 1.4 dB/100ft @ 1MHz 64.616 pF/m 300 V Multicore 7 (Data), 7 (Power) 32(Power) AWG, 36(Data) AWG - 30m MEC COAXIAL
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
Rodoma 1 - 4 iš 4 rezultatų