DIN 41612 Connectors

Rodoma 1 - 5 iš 5 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Number Of Contacts Gender Number Of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Class Rating Current Rating Contact Material Maximum Contact Resistance Series Housing Material Minimum Operating Temperature Maximum Operating Temperature
AVX 8457 Series 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
  • RS kodas 888-1627
  • Gamintojas AVX
  • Gamintojo kodas 108457096002026
AVX 64 Male 3 Right Angle Solder a/c C 2.54mm Tin C2 3A Copper Alloy 20mΩ 8457 Thermoplastic Polyester -65°C +125°C
AVX 8457 Series 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
  • RS kodas 888-1618
  • Gamintojas AVX
  • Gamintojo kodas 108457096002025
AVX 96 Male 3 Right Angle Solder a/b/c C 2.54mm Tin C2 3A Copper Alloy 20mΩ 8457 Thermoplastic Polyester -65°C +125°C
AVX 8457 Series 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
  • RS kodas 888-1894
  • Gamintojas AVX
  • Gamintojo kodas 168457096002025
AVX 96 Male 3 Right Angle Solder a/b/c C 2.54mm Tin C2 3A Copper Alloy 20mΩ 8457 Thermoplastic Polyester -65°C +125°C
AVX 8457 Series 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
  • RS kodas 887-6571
  • Gamintojas AVX
  • Gamintojo kodas 208457096001025
AVX 96 Female 3 Straight Solder a/b/c C 2.54mm - C2 3A Phosphor Bronze 20mΩ 8457 Thermoplastic Polyester -65°C +125°C
AVX 8458 Series 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
  • RS kodas 887-6580
  • Gamintojas AVX
  • Gamintojo kodas 208458096001025
AVX 96 Female 3 Straight Solder a/b/c C 2.54mm - C2 3A Phosphor Bronze 20mΩ 8458 Thermoplastic Polyester -65°C +125°C
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
Rodoma 1 - 5 iš 5 rezultatų