Polypropylene Film Capacitors

Rodoma 1 - 20 iš 77 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Capacitance Voltage Tolerance Series Application Lead Pitch Length Depth Height Dimensions Dielectric Equivalent Series Resistance Insulation Resistance Package/Case Lead Length Lead Diameter Terminal Type Maximum Operating Temperature Tolerance Minus Tolerance Plus Minimum Operating Temperature Dielectric Material Family
AVX 10μF Polypropylene Capacitor PP 900V dc ±10% Tolerance FFV3 Series
  • RS kodas 888-1062
  • Gamintojas AVX
  • Gamintojo kodas FFV36C0106K--
AVX 10µF 900V dc ±10% FFV3 DC Filtering, Low Reactive Power 25 (A) mm, 30 (B) mm 40mm 36mm 40mm 40 x 36 x 40mm PP 8.21mΩ - - 4.5mm 1.2mm Radial +105°C -10% +10% - Polypropylene (PP)
AVX 27μF Polypropylene Capacitor PP 300V dc ±10% Tolerance FFB Series
  • RS kodas 888-0955
  • Gamintojas AVX
  • Gamintojo kodas FFB54H0276KJC
AVX 27µF 300V dc ±10% FFB DC Filtering, Low Reactive Power 27.5mm 32mm 22mm 37mm 32 x 22 x 37mm Polyester 5mΩ - 5 5.5mm 1.2mm Radial +105°C -10% +10% -55°C Polyester
AVX 650μF Polypropylene Capacitor PP 1kV dc ±10% Tolerance FFLI Series
  • RS kodas 888-1002
  • Gamintojas AVX
  • Gamintojo kodas FFLI6L0657K--
AVX 650µF 1kV dc ±10% FFLI DC Filtering 50mm - - 155mm 100 (Dia.) x 155mm PP 3.8mΩ - - - M12, M8 Male Threaded +95°C -10% +10% -40°C Polypropylene (PP)
AVX 68μF Polypropylene Capacitor PP 100V dc ±10% Tolerance FFB Series
  • RS kodas 888-0949
  • Gamintojas AVX
  • Gamintojo kodas FFB54E0686K--
AVX 68µF 100V dc ±10% FFB DC Filtering, Low Reactive Power 27.5mm 32mm 22mm 37mm 32 x 22 x 37mm Polyester 1.4mΩ - 5 5.5mm 1mm Radial +105°C -10% +10% -55°C Polyester
AVX 1.5μF Polypropylene Capacitor PP 1.1kV dc ±10% Tolerance FFB Series
  • RS kodas 888-0860
  • Gamintojas AVX
  • Gamintojo kodas FFB16L0155K--
AVX 1.5µF 1.1kV dc ±10% FFB DC Filtering, Low Reactive Power 27.5mm 31.1mm 13mm 22.4mm 31.1 x 13 x 22.4mm PP 45mΩ - 1 5.5mm 0.8mm Radial +105°C -10% +10% -55°C Polypropylene (PP)
AVX 100μF Polypropylene Capacitor PP 100V dc ±10% Tolerance FFV3 Series
  • RS kodas 888-1040
  • Gamintojas AVX
  • Gamintojo kodas FFV34E0107K--
AVX 100µF 100V dc ±10% FFV3 DC Filtering, Low Reactive Power 25 (A) mm, 30 (B) mm 40mm 36mm 40mm 40 x 36 x 40mm Polyester 0.55mΩ - - 4.5mm 1.2mm Radial +105°C -10% +10% - Polyester
AVX 100μF Polypropylene Capacitor PP 400V dc ±10% Tolerance FFVE Series
  • RS kodas 888-1093
  • Gamintojas AVX
  • Gamintojo kodas FFVE4I0107K--
AVX 100µF 400V dc ±10% FFVE DC Filtering, Low Reactive Power 45mm - - 34mm 84.5 (Dia.) x 34mm Polyester 0.7mΩ - - 20mm M8 Male Threaded +105°C -10% +10% -40°C Polyester
AVX 100μF Polypropylene Capacitor PP 600V dc ±10% Tolerance FFVE Series
  • RS kodas 888-1107
  • Gamintojas AVX
  • Gamintojo kodas FFVE6K0107K--
AVX 100µF 600V dc ±10% FFVE DC Filtering, Low Reactive Power 45mm - - 40mm 84.5 (Dia.) x 40mm PP 0.6mΩ - - 20mm M8 Male Threaded +105°C -10% +10% -40°C Polypropylene (PP)
AVX 100μF Polypropylene Capacitor PP 800V dc ±10% Tolerance FFVE Series
  • RS kodas 888-1096
  • Gamintojas AVX
  • Gamintojo kodas FFVE6B0107K--
AVX 100µF 800V dc ±10% FFVE DC Filtering, Low Reactive Power 45mm - - 51mm 84.5 (Dia.) x 51mm PP 1mΩ - - 20mm M8 Male Threaded +105°C -10% +10% -40°C Polypropylene (PP)
AVX 100μF Polypropylene Capacitor PP 800V dc ±10% Tolerance FFVE Series
  • RS kodas 888-1090
  • Gamintojas AVX
  • Gamintojo kodas FFVE6B0107KJE
AVX 100µF 800V dc ±10% FFVE DC Filtering, Low Reactive Power 45mm - - 51mm 84.5 (Dia.) x 51mm PP 1mΩ - - 1mm M5 Female Threaded +105°C -10% +10% -40°C Polypropylene (PP)
AVX 10μF Polypropylene Capacitor PP 1.1kV dc ±10% Tolerance FB Series
  • RS kodas 888-0813
  • Gamintojas AVX
  • Gamintojo kodas FB37L6L0106KC
AVX 10µF 1.1kV dc ±10% FB DC Filtering, Low Reactive Power 37.5mm 42.5mm 44mm 24mm 42.5 x 44 x 24mm PP 9mΩ >3000mΩ L 15mm 1mm Radial +100°C -10% +10% -40°C Polypropylene (PP)
AVX 10μF Polypropylene Capacitor PP 1.2kV dc ±10% Tolerance FB Series
  • RS kodas 888-0829
  • Gamintojas AVX
  • Gamintojo kodas FB37M6P0106KC
AVX 10µF 1.2kV dc ±10% FB DC Filtering, Low Reactive Power 37.5mm 42.5mm 45mm 30mm 42.5 x 45 x 30mm PP 8.5mΩ >3000mΩ M 15mm 1.2mm Radial +100°C -10% +10% -40°C Polypropylene (PP)
AVX 10μF Polypropylene Capacitor PP 1.2kV dc ±10% Tolerance FE Series
  • RS kodas 888-0835
  • Gamintojas AVX
  • Gamintojo kodas FE37M6P0106KB
AVX 10µF 1.2kV dc ±10% FE DC Filtering, Low Reactive Power 20.3 (P2) mm, 37.5 (P) mm 42.5mm 45mm 30mm 42.5 x 45 x 30mm PP 8mΩ >3000mΩ M 5mm 1.2mm Radial +100°C -10% +10% -40°C Polypropylene (PP)
AVX 10μF Polypropylene Capacitor PP 525V dc ±10% Tolerance FFB Series
  • RS kodas 888-0924
  • Gamintojas AVX
  • Gamintojo kodas FFB46J0106K--
AVX 10µF 525V dc ±10% FFB DC Filtering, Low Reactive Power 27.5mm 31.1mm 20.8mm 31.3mm 31.1 x 20.8 x 31.3mm PP 12mΩ - 4 5.5mm 1mm Radial +105°C -10% +10% -55°C Polypropylene (PP)
AVX 10μF Polypropylene Capacitor PP 720V dc ±10% Tolerance FFB Series
  • RS kodas 888-0952
  • Gamintojas AVX
  • Gamintojo kodas FFB56A0106K--
AVX 10µF 720V dc ±10% FFB DC Filtering, Low Reactive Power 27.5mm 32mm 22mm 37mm 32 x 22 x 37mm PP 11mΩ - 5 5.5mm 1mm Radial +105°C -10% +10% -55°C Polypropylene (PP)
AVX 10μF Polypropylene Capacitor PP 720V dc ±10% Tolerance FFB Series
  • RS kodas 888-0961
  • Gamintojas AVX
  • Gamintojo kodas FFB56A0106KJC
AVX 10µF 720V dc ±10% FFB DC Filtering, Low Reactive Power 27.5mm 32mm 22mm 37mm 32 x 22 x 37mm PP 11mΩ - 5 5.5mm 1.2mm Radial +105°C -10% +10% -55°C Polypropylene (PP)
AVX 10μF Polypropylene Capacitor PP 900V dc ±10% Tolerance FB Series
  • RS kodas 888-0810
  • Gamintojas AVX
  • Gamintojo kodas FB37H6C0106KC
AVX 10µF 900V dc ±10% FB DC Filtering, Low Reactive Power 37.5mm 42.5mm 33.5mm 22mm 42.5 x 33.5 x 22mm PP 12mΩ >3000mΩ H 15mm 1.2mm Radial +100°C -10% +10% -40°C Polypropylene (PP)
AVX 110μF Polypropylene Capacitor PP 75V dc ±10% Tolerance FFB Series
  • RS kodas 888-0930
  • Gamintojas AVX
  • Gamintojo kodas FFB54D0117KJC
AVX 110µF 75V dc ±10% FFB DC Filtering, Low Reactive Power 27.5mm 32mm 22mm 37mm 32 x 22 x 37mm Polyester 1.4mΩ - 5 5.5mm 1.2mm Radial +105°C -10% +10% -55°C Polyester
AVX 12μF Polypropylene Capacitor PP 400V dc ±10% Tolerance FFB Series
  • RS kodas 888-0891
  • Gamintojas AVX
  • Gamintojo kodas FFB34I0126K--
AVX 12µF 400V dc ±10% FFB DC Filtering, Low Reactive Power 27.5mm 31.1mm 17.3mm 29.8mm 31.1 x 17.3 x 29.8mm Polyester 9mΩ - 3 5.5mm 0.8mm Radial +105°C -10% +10% -55°C Polyester
AVX 13μF Polypropylene Capacitor PP 525V dc ±10% Tolerance FFB Series
  • RS kodas 888-0968
  • Gamintojas AVX
  • Gamintojo kodas FFB56J0136K--
AVX 13µF 525V dc ±10% FFB DC Filtering, Low Reactive Power 27.5mm 32mm 22mm 37mm 32 x 22 x 37mm PP 9mΩ - 5 5.5mm 1mm Radial +105°C -10% +10% -55°C Polypropylene (PP)
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
Rodoma 1 - 20 iš 77 rezultatų