Plug In Power Supply

Rodoma 1 - 20 iš 864 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Input Voltage Nauji produktai Output Voltage Output Current Plug Type Input Connector Output Connector Power Rating Type Number of Outputs Length Cable Length Ripple And Noise Maximum Input Current Weight Efficiency Output Voltage Adjustment Range Input Frequency Range Power Signal Conversion Type Standards Met Minimum Temperature Mounting Type Special Features Width Line Regulation Load Regulation Energy Efficiency Level MTBF Maximum Temperature Series Depth Holdup Time Protection Features Application
Aiko Denshi Plug In Power Supply 18V dc, 3.33A 1 Output, Universal Aiko Denshi 100 → 240V ac tik naujus produktus 18V dc 3.33A - - - - Universal 1 118mm 118mm 180mV - - 0.877 - - - - - - - - ±10% ±5% - - - - 47mm - - -
Raspberry Pi, 13W Plug In Power Supply 5.1V, 2.5A Level VI 1 Output, Micro USB Raspberry Pi 90 → 264V ac - 5.1V 2.5A - Socket Micro USB 13W - 1 73.2mm 1.5m <120mV 500mA 150g 80.86% - 47 → 63Hz - - 0°C - - 45.1mm ±2% - VI 50000h +40°C - 35.1mm - - Official Raspberry Pi Power Supply
Stontronics, 12.75W Plug In Power Supply 5.1V, 2.5A Level VI 1 Output, Stontronics 90 → 264V - 5.1V 2.5A US Socket Micro USB 12.75W - 1 - 1.5m 120mV 500mA - 80.73% - 47 → 63Hz - - 0°C Wall - - - - VI - +40°C - - - - Official Raspberry Pi Power Supply
Stontronics, 13W Plug In Power Supply 5.1V, 2.5A Level VI 1 Output, Micro USB Stontronics 90 → 264V ac - 5.1V 2.5A - Socket Micro USB 13W - 1 73.2mm 1.5m <120mV 500mA 150g 80.86% - 47 → 63Hz - - 0°C - - 45.1mm ±2% - VI 50000h +40°C - 35.1mm - - Official Raspberry Pi Power Supply
RS Pro Plug In Power Supply 1.5 → 12 V dc,, 1 A, 500 mA, 600 mA, 700 mA, 800 mA 1 Output, Linear Power Supply RS Pro 230V ac - 1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 1 A, 500 mA, 600 mA, 700 mA, 800 mA 2-Pin Type C - EuroPlug - 0.75 x 2.35 x 10 mm Female Coaxial Plug, 1.35 x 3.5 x 10 mm Female Coaxial Plug, 1.7 x 4 x 10 mm Female Coaxial Plug, 1.75 x 4.75 x 10 mm Female Coaxial Plug, 2.1 x 5 x 12 mm Female Coaxial Plug, 2.5 x 12 mm Male Jack Plug, 2.5 x 5.5 x 12 mm Female Coaxial Plug, 3.5 x 15 mm Male Jack Plug - Linear Power Supply 1 92mm 1.8m 500mV - 415g - - - - - 0°C - - 56mm - - - - +25°C - 46mm - - -
RS Pro Plug In Power Supply 3 → 12 V dc,, 500mA 1 Output, Linear Power Supply RS Pro 230V ac - 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 500mA Type G - British 3-Pin - 0.75 x 2.35 x 10 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug - Linear Power Supply 1 92mm 1.8m 1.5V - 360g - - - - - 0°C - - 56mm - - - - +25°C - 46mm - - -
RS Pro, 10.5W Plug In Power Supply Level V 1 Output, Switched Mode Power Supply RS Pro 96 → 264V ac - - - - - - 10.5W Switched Mode Power Supply 1 71.6mm 1.5m 200mV Pk-Pk 450mA 37g 73.73% - 47 → 63Hz AC-DC ErP Compliant -10°C Wall Double Insulated, Lowest Standby Power Consumption, Plug In Switching Adaptor 37mm - - V - +40°C - 20.7mm 20ms Overload Protection, Short Circuit Protection Networking, Portable Equipment, Tablets & Smartphones, Telecom, Wireless Communications
RS Pro Plug In Power Supply 1.5 → 12 V dc,, 1 A, 500 mA, 600 mA, 700 mA, 800 mA 1 Output, Linear Power Supply RS Pro 230V ac - 1.5 V dc, 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 1 A, 500 mA, 600 mA, 700 mA, 800 mA Type G - British 3-Pin - 0.75 x 2.35 x 10 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug - Linear Power Supply 1 92mm 1.8m 1.6V - 360g - - - - - 0°C - - 56mm - - - - +25°C - 46mm - - -
Stontronics, 10W Plug In Power Supply 5V dc, 2A 1 Output, Micro USB Stontronics 90 → 264V ac - 5V dc 2A Australia, European Plug, UK Aus Changeable Heads, Euro Plugtop, UK Plugtop Micro USB 10W - 1 36mm 1.5m 300mV Pk-Pk 300mA 150g 73.37% - 47 → 63Hz - - 0°C - - 74.1mm ±2% ±5% - 50000h +50°C - 46mm - Over Current Protection, Over Voltage Protection, Short Circuit Protection Official Raspberry Pi Power Supply
RS Pro, 7.5W Plug In Power Supply 5V dc, 0 → 1.5A Level VI 1 Output, Micro USB
  • RS kodas 124-2184
  • Gamintojas RS Pro
  • Gamintojo kodas HNP06-MICROUSBL6
RS Pro 90 → 264V ac - 5V dc 0 → 1.5A - - Micro USB 7.5W - 1 35.68mm 1.5m 100mV Pk-Pk 450mA 70g - - 47 → 63Hz AC-DC CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065 -10°C - Double Insulated, Lowest Standby Power Consumption, Plug In Switching Adaptor, Small Low Profile Package 17.25mm - - VI - +40°C - 34.43mm 20ms Over Current Protection, Over Voltage Protection, Overload Protection, Short Circuit Protection Networking, Peripherals, Portable Equipment, Single Board Computers, Tablets & Smartphones, Telecom, Wireless Communications
RS Pro Plug In Power Supply 24V dc, 1.5A Level V 1 Output, 2.5 x 5.5 x 9.5 mm Centre Positive Power Supply RS Pro 90 → 264V ac - 24V dc 1.5A Australia/China, European Plug, UK, US/Japan - 2.5 x 5.5 x 9.5 mm Centre Positive - Power Supply 1 98mm 1.2m ±1% 500mA 220g 84% - 50 → 60Hz AC-DC ErP Compliant 0°C - Interchangeable Plug 45mm ±1% ±5% V 50000h +40°C EA1030R 33.5mm ≥8.3ms Over Current Protection, Over Voltage Protection -
RS Pro Plug In Power Supply 5V dc, 1.2A Level V 1 Output, Micro USB Power Supply RS Pro 90 → 264V ac - 5V dc 1.2A 2-Pin Type C - EuroPlug - Micro USB - Power Supply 1 58.7mm 1.5m 100mV Pk-Pk 300mA 45g 71% - 47 → 63Hz AC-DC ErP Compliant -5°C Wall Double Insulated, Lowest Standby Power Consumption, Plug In Switching Adaptor 26mm ±1% ±5% V 40000h +45°C - 56mm 5ms Overload Protection, Short Circuit Protection Networking, Peripherals, Portable Equipment, Telecom, Wireless Communications
RS Pro Plug In Power Supply 3 → 12 V dc,, 500mA 1 Output, Linear Power Supply RS Pro 230V ac - 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 500mA 2-Pin Type C - EuroPlug - 0.75 x 2.35 x 10 mm Hollow Plug, 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 1.75 x 4.75 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug - Linear Power Supply 1 92mm 1.8m 2V - 360g - - - - - 0°C - - 56mm - - - - +25°C - 46mm - - -
Ansmann Plug In Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 1.5A Level V 1 Output, Ansmann 100 → 240V ac - 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 1.5A Australia/China, European Plug, UK, US/Japan - 0.75 x 2.35 x 10 mm Female Coaxial Plug, 1.35 x 3.5 x 10 mm Female Coaxial Plug, 1.7 x 4 x 10 mm Female Coaxial Plug, 2.1 x 5 x 12 mm Female Coaxial Plug, 2.5 x 12 mm Male Jack Plug, 2.5 x 5.5 x 12 mm Female Coaxial Plug, 3.5 x 15 mm Male Jack Plug - Switched Mode Power Supply 1 79.5mm 1.8m 300mV - 220g 72.83% - - - ErP Compliant 0°C - - 54.5mm ±10% ±10% V 70000h +25°C - 74mm - - -
RS Pro, 5W Plug In Power Supply 5V, 0 → 1A 1 Output, USB Type A Linear Power Supply RS Pro 90 → 264V ac - 5V 0 → 1A - - USB Type A 5W Linear Power Supply 1 60.9mm - 300mV Pk-Pk 300mA - 79% - 47 → 63Hz AC-DC CCC, CE, C-Tick, cULus, TUV gs 0°C Panel 1 Year Warranty, Cost Effective & Highly Reliable, Interchangeable AC Heads 31.4mm - ±5% - - +40°C - 38mm - Over Current Protection, Short Circuit Protection Industrial
RS Pro, 9.6W Plug In Power Supply 3 → 12 V dc,, 1 A, 1.2 A, 1.5 A, 1.6 A, 700 mA, 800 mA, 900 mA Level V RS Pro 100 → 240V ac - 3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 1 A, 1.2 A, 1.5 A, 1.6 A, 700 mA, 800 mA, 900 mA 2-Pin Type C - EuroPlug - 2.35 x 10 mm Female Coaxial Plug, 2.5 x 12 mm Male Jack Plug, 3.5 x 10 mm Female Coaxial Plug, 3.5 x 15 mm Male Jack Plug, 4 x 10 mm Female Coaxial Plug, 4.75 x 10 mm Female Coaxial Plug, 5 x 12 mm Female Coaxial Plug, 5.5 x 12 mm Female Coaxial Plug 9.6W Switched Mode Power Supply 1 82mm 1.8m 300mV - 165g - - - - ErP Compliant 0°C - - 36mm - - V - +25°C - 50mm - - -
Mean Well Plug In Power Supply 24V dc, 1A Level V 1 Output, P1J Switched Mode Power Supply Mean Well 135 → 370 V dc, 90 → 264 V ac - 24V dc 1A Australia/China, European Plug, UK, US/Japan - P1J - Switched Mode Power Supply 1 81mm 1.5m 240mV Pk-Pk - 134g 85% - - - ErP Compliant -10°C - - 43mm ±1% ±3% V 100000h +50°C - 40.5mm - - -
Mascot Plug In Power Supply 12V dc, 1A 1 Output, Modular Connector Switched Mode Power Supply Mascot 190 → 264 V ac, 240 → 360 V dc - 12V dc 1A 2-Pin Type C - EuroPlug - Modular Connector - Switched Mode Power Supply 1 75mm 2m 30mV Pk-Pk - 80g 72% - - - - -10°C - - 32mm ±0.1% ±1% - - +40°C - 50mm - - -
Ansmann Plug In Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 1A Level V 1 Output, Ansmann 100 → 240V ac - 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 1A Australia, European Plug, Japan, UK, US - 0.75 x 2.35 x 10 mm Female Coaxial Plug, 1.35 x 3.5 x 10 mm Female Coaxial Plug, 1.7 x 4 x 10 mm Female Coaxial Plug, 2.1 x 5 x 12 mm Female Coaxial Plug, 2.5 x 12 mm Male Jack Plug, 2.5 x 5.5 x 12 mm Female Coaxial Plug, 3.5 x 15 mm Male Jack Plug - Switched Mode Power Supply 1 74mm 1.8m 300mV - 206g 67.22% - - - ErP Compliant 0°C - - 44mm ±10% ±10% V 70000h +25°C - 76mm - - -
Ansmann Plug In Power Supply 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc Ansmann 100 → 240V ac - 3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc 1.4 A, 1.7 A, 2 A, 2.3 A, 2.5 A 2-Pin Type C - EuroPlug - 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.35 x 0.75 x 10 mm Hollow Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug - Switched Mode Power Supply 1 82mm 1.8m 300mV - 185g 69 → 83% - - - ErP Compliant 0°C - - 36mm - ±10% V 70000h +25°C - 50mm - - -
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
Rodoma 1 - 20 iš 864 rezultatų