Srovės matuokliai

Rodoma 1 - 20 iš 339 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Absolute Maximum AC Current Measurement Absolute Maximum DC Current Measurement Absolute Maximum AC Voltage Measurement Absolute Maximum DC Voltage Measurement Absolute Maximum Resistance Measurement Model Number Calibrated AC Current Measurement Resolution DC Current Measurement Resolution Best DC Current Accuracy Clamp Meter Type Best AC Current Accuracy Best AC Voltage Accuracy Best DC Voltage Accuracy Dimensions Length Weight Height Width Functions Measured Maximum Conductor Size Jaw Capacity Busbars Best Resistance Measurement Accuracy Battery Life Battery Type Safety Category DC Voltage Measurement Resolution AC Voltage Measurement Resolution Best Temperature Measurement Accuracy Absolute Maximum Temperature Measurement Minimum Operating Temperature Safety Category Level Safety Category Voltage Resistance Measurement Resolution Maximum Operating Temperature Display Type Temperature Measurement Resolution Power Source
RS Pro ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V RS Pro 100A ac - - - - ILCM06R - 0.001mA - - Leakage Current Clampmeter ±1 % 8 Digits - - 78 x 42 x 203mm 78mm 300 (with Battery)g 203mm 42mm AC Current 40 (Dia.)mm - - 60 h 1.5 V AAA, Alkaline CAT III 300 V - - - - 0°C CAT III 300V - +50°C - - Battery
RS Pro ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V With RS Calibration RS Pro 100A ac - - - - ILCM06R RSCAL 0.001mA - - Leakage Current Clampmeter ±1 % 8 Digits - - 78 x 42 x 203mm 78mm 300 (with Battery)g 203mm 42mm AC Current 40 (Dia.)mm - - 60 h 1.5 V AAA, Alkaline CAT III 300 V - - - - 0°C CAT III 300V - +50°C - - Battery
RS Pro ILCM06R Clamp Meter, Max Current 100A ac CAT III 300 V With UKAS Calibration RS Pro 100A ac - - - - ILCM06R UKAS 0.001mA - - Leakage Current Clampmeter ±1 % 8 Digits - - 78 x 42 x 203mm 78mm 300 (with Battery)g 203mm 42mm AC Current 40 (Dia.)mm - - 60 h 1.5 V AAA, Alkaline CAT III 300 V - - - - 0°C CAT III 300V - +50°C - - Battery
Sanwa Electric Instruments DCL1000 Clamp Meter, Max Current 1kA ac CAT III 600 V Sanwa Electric Instruments 1kA ac - 600V ac 600V dc 40MΩ DCL1000 - 100mA ac - - Continuity, Current, Resistance, Voltage ±1.7% +5 digits ±2.2% + 5 Digits ±1.2% + 3 Digits 238 x 65 x 45mm 238mm 290g 45mm 65mm AC Current, AC Voltage, Continuity, DC Voltage, Resistance 42mm 20 x 54mm ±1.2% + 4 Digits 120 h AAA CAT III 600 V - 0.1mV ac - - +5°C CAT lll 600V 0.1Ω +40°C LCD - Battery
Sanwa Electric Instruments DCM600DR Clamp Meter, Max Current 600A ac, 600A dc CAT III 600 V Sanwa Electric Instruments 600A ac 600A dc 600V ac 600V dc 660Ω DCM600DR - - - ±2% + 5 Digits Continuity, Current, Frequency, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits ±1% + 2 Digits 38 x 208 x 69mm 38mm 260g 69mm 208mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance 30mm - ±1% + 7 Digits 55 h AAA CAT III 600 V - - - - +5°C CAT lll 600V - +40°C LCD - Battery
Sanwa Electric Instruments DCM660R Clamp Meter, Max Current 660A ac CAT III 600 V Sanwa Electric Instruments 660A ac - 600V ac 600V dc 660Ω DCM660R - - - - Continuity, Current, Frequency, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits ±1% + 2 Digits 38 x 208 x 69mm 38mm 265g 69mm 208mm AC Current, AC Voltage, Continuity, DC Voltage, Frequency, Resistance 30mm - ±1% + 7 Digits 55 h AAA CAT III 600 V - - - - +5°C CAT lll 600V - +40°C LCD - Battery
RS Pro ICM139R, RS1327K, RS9010 ICM139 Clampmeter, RS1327K IR Thermometer & RS9010 Phase Rotation Indicator
  • RS kodas 144-6604
  • Gamintojas RS Pro
  • Gamintojo kodas ICM139R/1327K/RS9010
RS Pro 1kA ac 1kA dc - 1000V dc 400Ω ICM139R, RS1327K, RS9010 - 0.1A 0.1A ±1 % + 3 digit AC/DC Clamp Meter ±1 % ±1 % ±0.7 % 90 x 51 x 275mm 90mm 420 (with Holster)g 275mm 51mm AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Frequency, Resistance 51 (Dia.)mm 53 (Dia.)mm ±1 % 100 (Alkaline) h 9V, Alkaline, IEC 6F22, NEDA 1604 CAT III 1000 V, CAT IV 600 V 100mV 100mV - - 0°C CAT III, CAT IV 600 V, 1000 V 0.1Ω +50°C LCD - Battery
RS Pro RS380 Clamp Meter, Max Current 400A ac CAT III 600 V RS Pro 400A ac - 600V ac 600V dc 20MΩ RS380 - 0.01A ac - - AC/DC Clamp Meter ±2.5% ± 5 Digits ±1.5% ± 10 Digits ±1.5% ± 2 Digits 82 x 40 x 230mm 82mm 230g 230mm 40mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance, Temperature - 30mm ±1% ± 4 Digits - AAA CAT III 600 V 0.1mV dc 0.1mV ac ±3% ± 5 Digits +1400 °F, +760 °C +5°C CAT III 600V 0.1Ω +40°C LCD 1 °C, 1 °F Battery
RS Pro RS330 Clamp Meter, Max Current 400A ac RS Pro 400A ac - 600V ac 600V dc 20MΩ RS330 - 1mA ac - - AC/DC Clamp Meter ±3% + 4 Digits ±1.5% + 2 Digits ±0.5% + 1 Digits 70 x 37 x 205mm 70mm 200g 205mm 37mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance - 23mm ±3% + 5 Digits - AAA - - - - - - - - - - LCD - Battery
Fluke 325 Clamp Meter, Max Current 400A ac, 400A dc CAT III 600V, CAT IV 300V Fluke 400A ac 400A dc 600V ac 600V dc 40kΩ 325 - 10mA ac 10mA dc - Current, Voltage - - - 207 x 75 x 34mm 207mm 283g 34mm 75mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V 0.1V ac - +400°C -10°C CAT III, CAT IV 300 V, 600 V 0.1Ω +50°C LCD 0.1°C Battery
RS Pro ICM30R Clamp Meter, Max Current 300A ac, 300A dc CAT III 300V RS Pro 300A ac 300A dc 600V ac 600V dc 40MΩ ICM30R - 10 mA ac, 100 mA ac 10 mA dc, 100 mA dc + 5 Digits; ±3% - + 5 Digits; ±2% + 5 Digits; ±2% + 5 Digits; ±0.5% 192 x 66 x 27mm 192mm 205g 27mm 66mm - 22 (Dia.)mm - + 5 Digits; ±2.5% 60 h AAA CAT III 300V 1 V dc, 1 mV dc, 10 mV dc, 100 μV dc, 100 mV dc 1 mV ac, 1 V ac, 10 mV ac, 100 μV ac, 100 mV ac - - 0°C CAT lll 300V 1kΩ +50°C LCD - Battery
Fluke 376 FC Clamp Meter, Max Current 2.5 (Probe) kA ac, 999.9 (Jaw) A ac, 999.9A dc CAT III 1000 V, CAT IV 600 V
  • RS kodas 905-5914
  • Gamintojas Fluke
  • Gamintojo kodas FLUKE-376 FC
Fluke 2.5 (Probe) kA ac, 999.9 (Jaw) A ac 999.9A dc 1000V ac 1000V dc 60kΩ 376 FC - 0.1 (Jaw) A ac, 1 (Probe) A ac 0.1A dc 2% ±5 Digits Voltage & Current Tester 2% ±5 Digits (Jaw), 3% ±5 (Probe) 1.5% ±5 Digits 1% ±5 Digits 246 x 83 x 43mm 246mm 388g 43mm 83mm AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature - - 1% ±5 Digits - 2 AA, IEC LR6, NEDA 15A CAT III 1000 V, CAT IV 600 V 1V dc 1V ac - - -10°C CAT III, CAT IV 600 V, 1000 V +50°C Backlit LCD - Battery
Fluke 323 Clamp Meter CAT III 600V, CAT IV 300V Fluke - - 600V ac 600V dc 400Ω 323 - 100mA ac - - Current, Voltage ±2% +5 digits ±1% + 5 Digits - 207 x 75 x 34mm 207mm 265g 34mm 75mm AC Current, AC Voltage, Continuity, DC Voltage, Resistance 30mm - - - AAA CAT III 600V, CAT IV 300V 0.1V 0.1V ac - - -10°C CAT III, CAT IV 300 V, 600 V 0.1Ω +50°C LCD - Battery
RS Pro IPM245F Clamp Meter, Max Current 1kA ac, 1kA dc CAT III 1000 V, CAT IV 600 V RS Pro 1kA ac 1kA dc 1000V ac 1000V dc 100kΩ IPM245F - 0.01A 0.01A ±1.5 % + 5 Digits Current, Diode, Resistance, Voltage ±1.5 % + 5 Digits ±1 % + 5 Digits ±0.7 % + 2 Digits 87.5 x 50.5 x 257mm 87.5mm 470 (with Battery)g 257mm 50.5mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, Total Harmonic Distortion 42mm 62 x 12mm ±1 % + 3 Digits 100 h 9 V Alkaline (NEDA 1604 or IEC 6F22) CAT III 1000 V, CAT IV 600 V 0.01V 0.01V ±1 % + 1 °C +1000°C 0°C CAT III, CAT IV 600 V, 1000 V 0.1Ω +50°C Backlit LCD 0.1°C Battery
RS Pro ICMA1 Clamp Meter, Max Current 300A ac, 300A dc CAT III 600 V RS Pro 300A ac 300A dc - - - ICMA1 - 0.01A 0.01A ±1.5% + 5 Digits Current, Voltage ±2.5% +5 Digits - - 60 x 31 x 147mm 60mm 140g 147mm 31mm AC Current, DC Current, Inrush Current, Low Pass Filter 25 (Dia.)mm - - 20 h A76, LR44 CAT III 600 V - - - - 0°C CAT III 600V - +50°C LCD - Battery
RS Pro IPM243F Clamp Meter, Max Current 600A ac, 600A dc CAT III 1000 V, CAT IV 600 V RS Pro 600A ac 600A dc 1000V ac 1000V dc 100kΩ IPM243F - 0.01A 0.01A ±1.5% + 5 Digits Current, Voltage ±1.5% + 5 Digits ±1% + 5 Digits ±0.7% + 2 Digits 87.5 x 50.5 x 242mm 87.5mm 435g 242mm 50.5mm AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Harmonic, Power Factor, Resistance, Total Harmonic Distortion, Wattage 37 (Dia.)mm 45 x 10mm ±1% + 3 Digits 100 h 9V, IEC 6LF22, NEDA 1604A CAT III 1000 V, CAT IV 600 V 0.01V dc 0.01V - - 0°C CAT III, CAT IV 600 V, 1000 V 0.01Ω +50°C LCD - Battery
RS Pro ICM134 Clamp Meter, Max Current 600A ac, 4mA DC CAT II 1000 V, CAT III 600 V RS Pro 600A ac 4mA dc 750V ac 1000V dc 40MΩ ICM134 - - - ±1% + 2 Digits Current Tester, Temperature, Voltage Tester ±1.9% +5 digits ±1.5% + 5 Digits ±0.9% + 2 Digits - - - - - AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Resistance, Temperature 32 (Dia.)mm - ±0.7% + 2 Digits 200 h 9V Alkaline CAT II 1000 V, CAT III 600 V - - 1 °C, 1 °F +1000 °F, +400 °C 0°C CAT II, CAT III 600 V, 1000 V - +50°C LCD - Battery
Fluke 373 Clamp Meter, Max Current 600A ac CAT III 600 V, CAT IV 300 V Fluke 600A ac - 600V ac 600V dc 6kΩ 373 - 100mA ac - - Capacitance, Continuity, Current, Resistance, Voltage ±2% +5 digits ±1% + 5 Digits ±1% + 5 Digits 232 x 85 x 45mm 232mm 370g 45mm 85mm AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Resistance 32mm - ±1% + 5 Digits - AA CAT III 600 V, CAT IV 300 V 0.1V dc 0.1V ac - - -10°C CAT II, CAT IV 300 V, 600 V 0.1Ω +50°C LCD - Battery
RS Pro ICMA6 Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V RS Pro 600A ac - 750V ac 999.9V dc 2kΩ ICMA6 - - - - Current, Voltage ±1.9%+ 5 Digits ±1.5% + 3 Digits ±1% + 2 Digits 83 x 48 x 200mm 83mm 375g 200mm 48mm AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance 32 (Dia.)mm 38 (Dia.)mm ±2% + 2 Digits 250 h 9V, IEC 6F22, NEDA 1604 CAT II 1000 V, CAT III 600 V - - - - -20°C CAT II, CAT III 600 V, 1000 V - +50°C - - Battery
Martindale ET4 Clamp Meter, Max Current 200A ac, 200A dc CAT III 600V Martindale 200A ac 200A dc 600V ac 600V dc 50MΩ ET4 - 100mA ac 100mA dc ±2% + 5 Digits Continuity, Current, Diode, Frequency, Resistance, Voltage ±2% +5 digits ±1.2% + 5 Digits (50 → 60 Hz), ±2% + 5 Digits (60 → 500 Hz) ±0.5% + 2 Digits 202.5 x 51 x 44mm 202.5mm 200g 44mm 51mm AC Current, AC Voltage, DC Current, DC Voltage, Resistance 15mm - ±3% + 5 Digits 100 h 9V CAT III 600V 0.1mV dc 0.1mV ac - - 0°C CAT lll 600V 0.1Ω +40°C LCD - Battery
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
Rodoma 1 - 20 iš 339 rezultatų