Pressure & Vacuum Switches

Rodoma 1 - 20 iš 235 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating Maximum Pressure Setting Pressure Setting Range Output Type Output Range Minimum Pressure Setting Voltage Drop LED Indicator Maximum Switched Power
SACC-PN-G Pressure Sensor Safety guard Festo - - - - - Safety Guard - - - - - - - - - - - - - - - -
SAMH-PN-F Pressure Sensor Panelmount Kit Festo - - - - - Front Panel Mounting Kit - - - - - - - - - - - - - - - -
RS Pro Pressure Switch, G 1/4 1bar to 12 bar RS Pro 1bar 12 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65 25bar 0 → 25bar NO/NC - 0bar - No -
RS Pro Pressure Switch, G 1/4 0.2bar to 2.5 bar RS Pro 0.2bar 2.5 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65 25bar 0 → 25bar NO/NC - 0bar - No -
Green panel mount actuator for airswitch RS Pro - - - - - - - - 6470 - - - - - - - - - - - - -
4mm PS1 pneumatic press switch,2-5 bar Parker 2bar 5 bar Positive Pressure - - - 250V - PS1 Normally Closed, Normally Open - -15°C +60°C - - - - - - - - -
RS Pro Pressure Switch, G 1/4 5bar to 50 bar RS Pro 5bar 50 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65 200bar 0 → 200bar NO/NC - 0bar - No -
Norgren Pressure Switch, G 1/4 0.5bar to 8 bar Norgren 0.5bar 8 bar Positive Pressure Gas G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -10°C +80°C IP65 - - - - - - - -
RS Pro Pressure Switch, G 1/4 20bar to 200 bar RS Pro 20bar 200 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65 300bar 0 → 300bar NO/NC - 0bar - No -
White SMT pushbutton for air switch RS Pro - - - - - - - - 6442 - - - - - - - - - - - - -
Norgren Pressure Switch, G 1/4 25bar to 250 bar Norgren 25bar 250 bar Positive Pressure Fluid, Oil G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -20°C +80°C IP65 - - - - - - - -
RS Pro Pressure Switch, G 1/4 10bar to 100 bar RS Pro 10bar 100 bar Positive Pressure - G 1/4 Adjustable 250V ac 1/4 in F4 Normally Closed, Normally Open G -25°C +85°C IP65 300bar 0 → 300bar NO/NC - 0bar - No -
SMC Pressure Switch, R 1/8 -0.1Mpa to 1 MPa
  • RS kodas 743-6582
  • Gamintojas SMC
  • Gamintojo kodas ISE40A-01-T
SMC -0.1MPa 1 MPa Positive Pressure Air, Gas R 1/8 Reed 12 → 24V dc 1/8 in ISE40A - R -5°C +50°C IP65 - - - - - - Yes -
Crouzet Pressure Switch, Push In 2bar to 8 bar Crouzet 2bar 8 bar Positive Pressure Air, Gas, Liquid Push In Adjustable 220 → 230V 4 mm 81 Normally Closed, Normally Open - -10°C +70°C IP20 - - - - - - No -
Crouzet Pressure Switch, 2bar to 8 bar Crouzet 2bar 8 bar Positive Pressure Air, Gas, Liquid - - 220 → 230V - 81 Normally Closed, Normally Open - -10°C +70°C IP20 - - - - - - - -
Norgren Pressure Switch, G 1/8 0bar to 10 bar Norgren 0bar 10 bar Positive Pressure Air, Gas G 1/8 - 24 V dc, 240 V ac 1/8 in 040 Normally Closed, Normally Open G -20°C +80°C IP65 - - - - - - - -
RS Pro Pressure Switch, G 1/4 5bar to 100 bar RS Pro 5bar 100 bar Positive Pressure Oil G 1/4 Adjustable 250V ac/dc 1/4 in K5 Normally Closed, Normally Open G -20°C +80°C IP65 300bar 0 → 300bar NO/NC - 0bar - No -
Norgren Pressure Switch, G 1/4 -1bar to 0 bar Norgren -1bar 0 bar Positive Pressure Gas, Liquid G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G 0°C +80°C IP65 - - - - - - - -
IMI Norgren Pressure Switch, G 1/4 40bar to 420 bar IMI Norgren 40bar 420 bar Vacuum Hydraulic, Pneumatic, Vacuum G 1/4 Electromechanical Relay - 1/4 in 18D Normally Closed, Normally Open G - - - - - - - - - - -
S/steel air-operated SMT push switch Herga - - - - - - - - 6442 - - - - - - - - - - - - -
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
Rodoma 1 - 20 iš 235 rezultatų