Pneumatic Soft Start Function Fittings

Rodoma 1 - 8 iš 8 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Manufacturer Series Type Supply Inlet Port Minimum Operating Pressure Supply Inlet Port Thread Gender Maximum Operating Pressure Supply Inlet Port Thread Standard Supply Inlet Port Thread Size Standards Met Body Material
Legris Pneumatic Soft Start Function Fitting, G 1/4 Male, 8mm Tube Size 10 bar Legris 7870 Control Valve G 1/4 Male 1bar Male 10 bar G 1/4 in - -
SMC Pneumatic Soft Start Function Fitting, R 1/4 Female 1.5 (Proof) MPa, 1 MPa
  • RS kodas 907-6605
  • Gamintojas SMC
  • Gamintojo kodas AV2000-02-5DZ-Q
SMC AV2000 Control Valve R 1/4 Female 0.2MPa Female 1.5 (Proof) MPa, 1 MPa R 1/4 CE, EC Directive, TUV Die Cast Aluminium
Legris Pneumatic Soft Start Function Fitting, G 1/4 Male, 8mm Tube Size 10 bar Legris 7860 System Isolator G 1/4 Male 1bar Male 10 bar G 1/4 in - -
SMC Pneumatic Soft Start Function Fitting 1 MPa
  • RS kodas 907-6609
  • Gamintojas SMC
  • Gamintojo kodas AV4000-04-5DZ-Q
SMC AV4000 - - 0.2MPa - 1 MPa - - - ADC
SMC Pneumatic Soft Start Valve, G 3/8 Female 1 (Operating) MPa, 1.5 (Proof) MPa
  • RS kodas 873-2538
  • Gamintojas SMC
  • Gamintojo kodas EAV3000-F03-5DZ-Q
SMC AV3000 Control Valve G 3/8 Female 0.2MPa Female 1 (Operating) MPa, 1.5 (Proof) MPa G 3/8 TUV ADC
SMC Pneumatic Soft Start Valve, G 1/2 Female 1 (Operating) MPa, 1.5 (Proof) MPa
  • RS kodas 873-2512
  • Gamintojas SMC
  • Gamintojo kodas EAV4000-F04-5DZ-Q
SMC AV4000 Control Valve G 1/2 Female 0.2MPa Female 1 (Operating) MPa, 1.5 (Proof) MPa G 1/2 TUV ADC
SMC Pneumatic Soft Start Valve, G 1/2 Female 1 (Operating) MPa, 1.5 (Proof) MPa
  • RS kodas 873-2626
  • Gamintojas SMC
  • Gamintojo kodas EAV4000-F04-4YO-Q
SMC AV4000 Control Valve G 1/2 Female 0.2MPa Female 1 (Operating) MPa, 1.5 (Proof) MPa G 1/2 TUV ADC
Asco Pneumatic Soft Start Function Fitting, 2700L/min, G 1/2 Female 10 bar
  • RS kodas 278-4851
  • Gamintojas Asco
  • Gamintojo kodas 34303021
Asco 112 - G 1/2 Female 3bar Female 10 bar G 1/2 in - -
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
Rodoma 1 - 8 iš 8 rezultatų