Flexible Tubes

Rodoma 1 - 20 iš 434 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS Pro PVC Hose, Black, 16.5mm External Diameter, 30m Long Reinforced, 16 (Minimum)mm Bend Radius, Applications Various RS Pro 12mm 16.5mm PVC Black Yes Agriculture, Aquatics, Domestic, Garden Ponds, Leisure, Marine 30m -10°C +55°C 2 bar 16 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Black, 30.9mm External Diameter, 30m Long Reinforced, 31 (Minimum)mm Bend Radius, Applications Various RS Pro 25.4mm 30.9mm PVC Black Yes Agriculture, Aquatics, Domestic, Garden Ponds, Leisure, Marine 30m -10°C +55°C 2 bar 31 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Yellow, 17.5mm External Diameter, 25m Long Reinforced, 62.5 (Minimum)mm Bend Radius RS Pro 12.5mm 17.5mm PVC Yellow Yes Agriculture, Delivery, Horticulture, Irrigator, Leisure, Sport, Wash Down, Water 25m -10°C +55°C 10 bar 62.5 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Black, 23.7mm External Diameter, 30m Long Reinforced, 24 (Minimum)mm Bend Radius, Applications Various RS Pro 19mm 23.7mm PVC Black Yes Agriculture, Aquatics, Domestic, Garden Ponds, Leisure, Marine 30m -10°C +55°C 2 bar 24 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Black, 44.4mm External Diameter, 30m Long Reinforced, 48 (Minimum)mm Bend Radius, Applications Various RS Pro 38mm 44.4mm PVC Black Yes Agriculture, Aquatics, Domestic, Garden Ponds, Leisure, Marine 30m -10°C +55°C 2 bar 48 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Yellow, 19.0mm External Diameter, 25m Long Reinforced, 95 (Minimum)mm Bend Radius RS Pro 19mm 19.0mm PVC Yellow Yes Agriculture, Delivery, Horticulture, Irrigator, Leisure, Sport, Wash Down, Water 25m -10°C +55°C 10 bar 95 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Clear, 45.4mm External Diameter, 10m Long Reinforced, 171 (Minimum)mm Bend Radius RS Pro 38mm 45.4mm PVC Clear Yes Food, Liquid 10m -10°C +55°C 6.5 bar 171 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Yellow, 25.0mm External Diameter, 25m Long Reinforced, 125 (Minimum)mm Bend Radius RS Pro 25mm 25.0mm PVC Yellow Yes Agricultural, Horticultural, Irrigation, SportLeisure Grounds, Wash Down, Water SupplyDelivery 25m -10°C +55°C 10 bar 125 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Black, 38mm External Diameter, 30m Long Reinforced, 40 (Minimum)mm Bend Radius, Applications Various RS Pro 32mm 38mm PVC Black Yes Agriculture, Aquatics, Domestic, Garden Ponds, Leisure, Marine 30m -10°C +55°C 2 bar 40 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Transparent, White, 47.6mm External Diameter, 10m Long Reinforced, 160mm Bend Radius RS Pro 40.3mm 47.6mm PVC Transparent, White Yes Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water 10m -10°C +55°C 6.5 bar 160mm -10 → +55 °C
RS Pro PVC Hose, Blue, 47mm External Diameter, 10m Long Reinforced, 171 (Minimum)mm Bend Radius, Applications Various RS Pro 38mm 47mm PVC Blue Yes Agriculture, Automotive, Construction Industries, Delivery, Diesel, Hazardous Areas, Industrial, Kerosene, Marine, Mineral Based Hydraulic Oils, Mining, Rail, Spirits, Suction 10m -10°C +55°C - 171 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Blue, 60.9mm External Diameter, 5m Long Reinforced, 230 (Minimum)mm Bend Radius, Applications Various RS Pro 51.6mm 60.9mm PVC Blue Yes Agriculture, Automotive, Construction Industries, Delivery, Diesel, Hazardous Areas, Industrial, Kerosene, Marine, Mineral Based Hydraulic Oils, Mining, Rail, Spirits, Suction 5m -10°C +55°C - 230 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Transparent, White, 32mm External Diameter, 10m Long Reinforced, 114mm Bend Radius RS Pro 25.4mm 32mm PVC Transparent, White Yes Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water 10m -10°C +55°C 8 bar 114mm -10 → +55 °C
RS Pro PVC Hose, Yellow, 17.5mm External Diameter, 50m Long Reinforced, 62.5 (Minimum)mm Bend Radius RS Pro 12.5mm 17.5mm PVC Yellow Yes Agricultural, Horticultural, Irrigation, SportLeisure Grounds, Wash Down, Water SupplyDelivery 50m -10°C +55°C 10 bar 62.5 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Clear, 59.8mm External Diameter, 10m Long Reinforced, 230 (Minimum)mm Bend Radius RS Pro 51.6mm 59.8mm PVC Clear Yes Food, Liquid 10m -10°C +55°C 6 bar 230 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Green, 47.6mm External Diameter, 10m Long Reinforced, 160mm Bend Radius, Applications Various RS Pro 40.3mm 47.6mm PVC Green Yes Agriculture, Horticulture, Marine, Slurries 10m -10°C +55°C 6.5 bar 160mm -10 → +55 °C
RS Pro PVC Hose, Transparent, White, 24.6mm External Diameter, 10m Long Reinforced, 86mm Bend Radius RS Pro 19mm 24.6mm PVC Transparent, White Yes Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water 10m -10°C +55°C 9 bar 86mm -10 → +55 °C
RS Pro PVC Hose, Yellow, 19.0mm External Diameter, 50m Long Reinforced, 95 (Minimum)mm Bend Radius RS Pro 19mm 19.0mm PVC Yellow Yes Agriculture, Delivery, Horticulture, Irrigator, Leisure, Sport, Wash Down, Water 50m -10°C +55°C 10 bar 95 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Blue, 33.8mm External Diameter, 10m Long Reinforced, 113 (Minimum)mm Bend Radius, Applications Various RS Pro 25.4mm 33.8mm PVC Blue Yes Agriculture, Automotive, Construction Industries, Delivery, Diesel, Hazardous Areas, Industrial, Kerosene, Marine, Mineral Based Hydraulic Oils, Mining, Rail, Spirits, Suction 10m -10°C +55°C - 113 (Minimum)mm -10 → +55 °C
RS Pro PVC Hose, Transparent, White, 45.4mm External Diameter, 10m Long Reinforced, 171mm Bend Radius RS Pro 38mm 45.4mm PVC Transparent, White Yes Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water 10m -10°C +55°C 6.5 bar 171mm -10 → +55 °C
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
Rodoma 1 - 20 iš 434 rezultatų