DC Power Plugs

Rodoma 1 - 20 iš 74 rezultatų
Rodyti:
Rodyti
20
  • 20
  • 50
  • 100
Kaina
(Kainos nurodytos be PVM)
Išsami informacija Markė Current Rating Inner Diameter Outer Diameter Body Orientation Voltage Rating Length Mounting Type IP Rating Minimum Cable Diameter Maximum Cable Diameter Contact Plating Contact Material Series
RS Pro DC, DC Adapter Rated At 1A, 12 V, Cable Mount, length 44mm, Nickel Plate RS Pro 1A 2.1mm 5.5mm - 12 V 44mm Cable Mount - - - Nickel - DC
RS Pro DC Adapter Rated At 5A, 12 V, Cable Mount, length 23.6mm, Nickel Silver Alloy Plate RS Pro 5A 2.5mm 5.5mm Straight 12 V 23.6mm Cable Mount - - - Nickel Silver Alloy Brass -
RS Pro DC, DC Adapter Rated At 1A, 12 V, Cable Mount, length 44mm, Nickel Plate RS Pro 1A 2.5mm 5.5mm - 12 V 44mm Cable Mount - - - Nickel - DC
RS Pro DC, DC Adapter Rated At 1A, 12 V, Cable Mount, length 44mm, Nickel Plate RS Pro 1A 1.4mm 3.5mm - 12 V 44mm Cable Mount - - - Nickel - DC
Lumberg XNES/J, DC Adapter Rated At 1A, 12 V dc, Cable Mount, length 43mm, Nickel Plate Lumberg 1A 2.5mm 5.5mm Straight 12 V dc 43mm Cable Mount - - - Nickel Brass XNES/J
RS Pro DC Adapter Rated At 5A, 12 V, Cable Mount, length 23.6mm, Nickel Plate
  • RS kodas 487-814
  • Gamintojas RS Pro
  • Gamintojo kodas CH-1022B-RED
RS Pro 5A 2.5mm 5.5mm Straight 12 V 23.6mm Cable Mount - - - Nickel Brass -
Lumberg NES/J, DC Adapter Rated At 500mA, 12 V dc, Cable Mount, length 43mm, Nickel Plate Lumberg 500mA 2.1mm 5.5mm Straight 12 V dc 43mm Cable Mount - - - Nickel Brass NES/J
RS Pro DC Adapter Rated At 5A, 12 V, Cable Mount, length 23.6mm, Nickel Silver Alloy Plate
  • RS kodas 487-826
  • Gamintojas RS Pro
  • Gamintojo kodas CH-1022A-RED
RS Pro 5A 2.1mm 5.5mm Straight 12 V 23.6mm Cable Mount - - - Nickel Silver Alloy Brass -
RS Pro FC68147, DC Power Plug Rated At 2A, 16 V dc, Cable Mount, length 34.5mm RS Pro 2A 2.1mm 5.5mm Straight 16 V dc 34.5mm Cable Mount - - 5.2mm - - FC68147
RS Pro DC Adapter Rated At 5A, 12 V, Cable Mount, length 23.6mm, Nickel Plate RS Pro 5A 2.1mm 5.5mm Straight 12 V 23.6mm Cable Mount - - - Nickel Brass -
Switchcraft 761, DC Power Plug Rated At 5A, Cable Mount, length 45.7mm, Tin Plate Switchcraft 5A 2.5mm 5.5mm Straight - 45.7mm Cable Mount - - - Tin Brass 761
RS Pro DC Adapter Rated At 5A, 12 V, Cable Mount, length 40.4mm, Nickel Plate RS Pro 5A 2.1mm 5.5mm Straight 12 V 40.4mm Cable Mount - - - Nickel Brass -
RS Pro JSBP5, DC Adapter Rated At 2A, 18 V dc, Cable Mount, length 46.5mm, Nickel Silver Alloy Plate RS Pro 2A 1.4mm 6.5mm Straight 18 V dc 46.5mm Cable Mount - - 4mm Nickel Silver Alloy Brass JSBP5
Lumberg NEB/J, DC Adapter Rated At 3A, 34 V dc, length 36mm, Nickel Plate Lumberg 3A 1.98mm 6mm Straight 34 V dc 36mm - - - - Nickel Brass NEB/J
Lumberg NES/J, DC Adapter Rated At 500mA, 12 V dc, length 29.5mm, Nickel Plate Lumberg 500mA 2.1mm 5.5mm Straight 12 V dc 29.5mm - - - - Nickel Brass NES/J
Switchcraft DC Adapter Rated At 5A, Cable Mount, length 57.1mm, Nickel Plate, IP68 Switchcraft 5A 2.5mm 5.5mm Straight - 57.1mm Cable Mount IP68 - - Nickel Copper Alloy -
RS Pro FC68147, DC Power Plug Rated At 2A, 16 V dc, Cable Mount, length 34.5mm RS Pro 2A 2.5mm 5.5mm Straight 16 V dc 34.5mm Cable Mount - - 5.2mm - - FC68147
RS Pro FC68147, DC Power Plug Rated At 2A, 16 V, Cable Mount, length 2m RS Pro 2A 2.5mm 5.5mm Straight 16 V 2m Cable Mount - - 2.5mm - - FC68147
RS Pro FC68147, DC Power Plug, 16 V, Cable Mount, length 2m RS Pro - 2.1mm 5.5mm Straight 16 V 2m Cable Mount - - 2.5mm - - FC68147
Switchcraft DC Adapter Rated At 5A, Cable Mount, length 36.1mm, Tin Plate Switchcraft 5A 2.1mm - Straight - 36.1mm Cable Mount - - - Tin Brass -
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
Rodoma 1 - 20 iš 74 rezultatų