Metal Wire
Metal Wire, also known as music wire or spring wire, has been designed with a high tensile strength and fatigue resistance. Metal wire has a variety of industrial uses and can be used as spring wire, cutting wire, music wire, armature binding and control linkages.
Rodomas 1-10 iš 10 produktų puslapių
0.02in
285m
350000 → 380000 psi
0.024in
198m
341000 → 371000 psi
0.029in
136m
333000 → 363000 psi
0.031in
119m
330000 → 360000 psi
0.035in
93m
324000 → 354000 psi
0.037in
83m
319000 → 354000 psi
0.041in
68m
315000 → 345000 psi
0.045in
56m
309000 → 342000 psi
0.051in
44m
303000 → 335000 psi
0.055in
38m
300000 → 331000 psi