Dviejų ašių kabelis
Twinaxial" (arba kartais vadinamas "Twinax") - tai ryšių perdavimo kabelis, panašus į koaksialinį kabelį. Vietoj vieno vidinio laidininko jis turi du centrinius varinius izoliuotus laidininkus. Abu centrinius laidininkus gaubia ekranuojanti tarpinė, kurią savo ruožtu gaubia vamzdinis išorinis laidininkas, paprastai tai būna vielos metalo pynutė, folija, o kartais ir viena, ir kita. Tada mazgas ...
Rodomas 1-11 iš 11 produktų puslapių
Belden
Flame Retardant
Polyvinyl Chloride PVC
Blue
305m
78 Ω
52.496 dB/100m @ 400 MHz
PE
Eca
6.05mm
64.6357 pF/m
-40°C
+80°C
-
66%
Stranded
Copper
Twinaxial
Aluminum-Lined Polyester Foil, Tinned Copper Braided Shield
7/28 AWG
28 AWG
7
9463
-
Belden
Flame Retardant
Low Smoke Zero Halogen (LSZH)
Blue
305m
78 Ω
16.4 dB/100m @ 50MHz, 24.6 dB/100m @ 100MHz, 36.1 dB/100m @ 200MHz, 52.5 dB/100m @ 400MHz
PE
Eca
6.4mm
116 pF/m
-15°C
+80°C
Unscreened
66%
Stranded
Tinned Copper
Coaxial
Shielded
7/28 AWG
28 AWG
7
-
Euroclass Eca
Belden
-
Polyvinyl Chloride PVC
Black
152m
100 Ω
10.2 dB/100ft @ 400MHz, 2.8 dB/100ft @ 50MHz, 4.1 dB/100ft @ 100MHz, 6.4 dB/100ft @ 200MHz
PE
Eca
8.38mm
75.44 pF/m
-30°C
+75°C
Unscreened
66%
Stranded
Bare Copper, Tinned Copper
Coaxial
-
7/28
28 AWG
7
-
Euroclass Eca
Belden
-
Low Smoke Zero Halogen (LSZH)
Black
305m
100 Ω
13.5 dB/100m @ 100MHz, 21 dB/100m @ 200MHz, 33.5 dB/100m @ 400MHz, 9.2 dB/100m @ 50MHz
PE
Eca
8.7mm
75.5 pF/m
-15°C
+80°C
Unscreened
66%
Stranded
Tinned Copper
Coaxial
Shielded
7/28 AWG
28 AWG
7
-
Euroclass Eca
Belden
-
Polyvinyl Chloride PVC
Blue
152m
78 Ω
16.4 @ 50MHz, 24.6 @ 100MHz, 36.1 @ 200MHz, 52.5 @ 400MHz
PE
Eca
6.17mm
64.6 pF/m
-40°C
+80°C
Unscreened
66%
Stranded
Tinned Copper
Coaxial
-
7/28 AWG
28 AWG
7
9463
Euroclass Eca
Belden
Low Smoke Zero Halogen (LSZH)
Polyvinyl Chloride PVC
Blue
152m
78 Ω
11 dB/100ft @ 200MHz, 16 dB/100ft @ 400MHz, 5 dB/100ft @ 50MHz, 7.5 dB/100ft @ 100MHz
PE
Eca
6.2mm
64.616 pF/m
-20°C
+60°C
Screened
66%
Stranded
Tinned Copper
Coaxial
-
7/28
20 AWG
7
9272
Euroclass Eca
Belden
-
Polyvinyl Chloride PVC
Yellow
152m
50 Ω
78.744 dB/100m @ 1000 MHz
PE
Fca
6.12mm
101.055 pF/m
-40°C
+75°C
-
66%
Stranded
Copper
Twinaxial
Tinned Copper Braid
7/28 AWG
28 AWG
7
9222
CA Prop 65 (CJ for Wire & Cable), EU CE Mark, EU Directive 2000/53/EC (ELV), EU Directive 2002/96/EC (WEEE), EU Directive 2003/11/EC (BFR)
Alpha Wire
-
Polyvinyl Chloride PVC
Blue
30m
78 Ω
10.7 dB/100ft @ 400 MHz, 3.8 dB/100ft @ 50 MHz, 5.4 dB/100ft @ 100 MHz, 7.6 dB/100ft @ 200 MHz
PP
-
8.23mm
63.96 pF/m
-40°C
+75°C
Screened
0.65
Stranded
Tinned Copper
Twinaxial
Foil/Braid Shield
7/0.4 mm
0.4 mm
7
Alpha Essentials
CE, CSA, UL
Belden
Flame Retardant
Polyvinyl Chloride PVC
Black
152m
124 Ω
20.342 dB/100m @ 400 MHz
Foam PE
Eca
11.18mm
63.323 pF/m
-20°C
+60°C
Screened
78%
Solid
Bare Copper
Twinaxial
-
1/16 AWG
16 AWG
1
-
Euroclass Eca
Belden
-
Polyvinyl Chloride PVC
Blue
30m
124 Ω
3.6 dB/100ft @ 50MHz, 5 dB/100ft @ 100MHz, 6.9 dB/100ft @ 200MHz, 9.6 dB/100ft @ 400MHz
PE
Eca
6.1mm
72.16 pF/m
-20°C
+60°C
Unscreened
66%
Stranded
Tinned Copper
Twinaxial
-
7/33 AWG
33 AWG
7
9271
Euroclass Eca
Belden
-
Polyvinyl Chloride PVC
Yellow
30m
50 Ω
14 dB/100ft @ 500MHz, 18 dB/100ft @ 700MHz, 22 dB/100ft @ 900MHz, 24 dB/100ft @ 1GHz
PE
Fca
6.12mm
101.024 pF/m
-40°C
+75°C
-
66%
Stranded
Tinned Copper
Coaxial
Copper Braid
7/28 AWG
28 AWG
7
9222
Euroclass Fca