Flash atmintis
Flash" atmintis - tai nepastoviosios atminties saugojimo tipas. Tai reiškia, kad ją galima elektra ištrinti ir programuoti baitų lygmeniu, ir ji išsaugo duomenis nepriklausomai nuo maitinimo šaltinio. ""Flash"" atminties integriniai grandynai naudojami grandinėse, siekiant papildyti taikomąją programą duomenų saugykla.
""Flash"" atmintis yra EEPROM (elektroniniu būdu ištrinama programuoja...
Rodomas 1-20 iš 615 produktų puslapių
Winbond
2Mbit
SPI
USON
8
256K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
W25X
-40 °C
8bit
+85 °C
256K
-
8ns
Winbond
4Mbit
SPI
USON
8
512K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
W25X
-40 °C
8bit
+85 °C
512K
-
8ns
Microchip
16Mbit
SPI
WSON-8
8
2 M x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
0.75mm
6mm
6 x 5 x 0.75mm
SST25
-40 °C
8bit
+85 °C
2MB
-
8ns
Winbond
8Mbit
Quad-SPI
USON
8
1M x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
W25Q
-40 °C
8bit
+85 °C
1M
-
6ns
Winbond
1Mbit
SPI
USON
8
128K x 8 bit
Surface Mount
NOR
2.3 V
3.6 V
Symmetrical
2.1mm
0.55mm
3.1mm
3.1 x 2.1 x 0.55mm
W25X
-40 °C
8bit
+85 °C
128K
-
8ns
€ 1,334
Each (In a Pack of 10) (be PVM)
Patikrinkite atsargas
10
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
W25Q
-40 °C
8bit
+85 °C
8M
-
6ns
Alliance Memory
2Mbit
SPI
SOIC
8
256k x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.25mm
4mm
5 x 4 x 1.25mm
M45PE
-40 °C
8bit
+85 °C
256kB
-
8ns
Winbond
256Mbit
Quad-SPI
SOIC
16
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
10.49mm
2.34mm
7.59mm
10.49 x 7.59 x 2.34mm
W25Q
-40 °C
8bit
+85 °C
32M
-
6ns
Microchip
16Mbit
Serial-SPI
SOIC
8
2M x 8 bit
Surface Mount
Split Gate
2.7 V
3.6 V
Symmetrical
5.4mm
1.91mm
5.4mm
5.4 x 5.4 x 1.91mm
SST25
0 °C
8bit
+70 °C
2MB
-
8ns
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
W25Q
-40 °C
8bit
+85 °C
8M
-
6ns
Alliance Memory
16Mbit
SPI
SOIC
8
2M x 8
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.25mm
4mm
5 x 4 x 1.25mm
M45PE
-40 °C
8bit
+85 °C
2MB
-
8ns
Winbond
256Mbit
Quad-SPI
WSON
8
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
6.1mm
0.75mm
8.1mm
8.1 x 6.1 x 0.75mm
W25Q
-40 °C
8bit
+85 °C
32M
-
6ns
Winbond
1Gbit
Quad-SPI
WSON
8
128M x 8 bit
Surface Mount
SLC NAND
1.7 V
1.95 V
Symmetrical
6.1mm
0.75mm
8.1mm
8.1 x 6.1 x 0.75mm
W25N
-40 °C
8bit
+85 °C
128M
-
8ns
Winbond
1Gbit
Parallel
VFBGA
63
128M x 8 bit
Surface Mount
SLC NAND
2.7 V
3.6 V
Symmetrical
11.1mm
0.6mm
9.1mm
11.1 x 9.1 x 0.6mm
W29N
-40 °C
8bit
+85 °C
128M
-
25µs
Winbond
64Mbit
Quad-SPI
SOIC
8
8M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
W25Q
-40 °C
8bit
+85 °C
8M
-
6ns
Winbond
8Mbit
Quad-SPI
SOIC
8
1M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5mm
1.5mm
4mm
5 x 4 x 1.5mm
W25Q
-40 °C
8bit
+85 °C
1M
-
6ns
Winbond
32Mbit
Quad-SPI
SOIC
8
4M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.38mm
1.91mm
5.38mm
5.38 x 5.38 x 1.91mm
W25Q
-40 °C
8bit
+85 °C
4M
-
6ns
Winbond
32Mbit
Quad-SPI
WSON
8
4M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
5.1mm
0.75mm
6.1mm
6.1 x 5.1 x 0.75mm
W25Q
-40 °C
8bit
+85 °C
4M
-
6ns
Infineon
256Mbit
CFI
BGA
64
32M x 8 bit
Surface Mount
NOR
2.7 V
3.6 V
Symmetrical
13mm
1mm
11mm
13 x 11 x 1mm
S29GL
-40 °C
8bit
+85 °C
32M
-
110ns
...